Parametric results for: w746 under Flash Memories

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: w746
Select parts from the table below to compare.
Compare
Compare
W7464M32V1-110SBM
Mercury Systems Inc
Check for Price Active 8.5899 Gbit 32 128K 256MX32 3.3 V 110 ns FLASH YES YES YES 1 2K 256000000 268.4355 M ASYNCHRONOUS PARALLEL 3 V YES 1.6 mA 200 µA 3.6 V 3 V CMOS MILITARY YES NOR TYPE HARDWARE/SOFTWARE R-PBGA-B107 125 °C -55 °C 107 PLASTIC/EPOXY BGA BGA107,9X12,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 2.73 mm 17.1 mm 14.1 mm MERCURY SYSTEMS INC BGA, BGA107,9X12,40 compliant 3A001.A.2.C 8542.32.00.51
W7464M32V1-110SBM
Microsemi Corporation
Check for Price Transferred FLASH 3 V NOR TYPE MICROSEMI CORP , compliant EAR99 8542.32.00.51
W7464M32V1-110SBI
Microsemi Corporation
Check for Price Transferred FLASH 3 V NOR TYPE MICROSEMI CORP compliant EAR99 8542.32.00.51
W7464M32V1-110SBC
Microsemi Corporation
Check for Price Transferred FLASH 3 V NOR TYPE MICROSEMI CORP , compliant EAR99 8542.32.00.51
W7464M32V1-110SBC
Mercury Systems Inc
Check for Price Active 8.5899 Gbit 32 128K 256MX32 3.3 V 110 ns FLASH YES YES YES 1 2K 256000000 268.4355 M ASYNCHRONOUS PARALLEL 3 V YES 1.6 mA 200 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE HARDWARE/SOFTWARE R-PBGA-B107 70 °C 107 PLASTIC/EPOXY BGA BGA107,9X12,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 2.73 mm 17.1 mm 14.1 mm MERCURY SYSTEMS INC BGA, BGA107,9X12,40 compliant EAR99 8542.32.00.51
W7464M32V1-120SBC
Microsemi Corporation
Check for Price Transferred FLASH 3 V NOR TYPE MICROSEMI CORP , compliant EAR99 8542.32.00.51
W7464M32V1-120SBM
Microsemi Corporation
Check for Price Transferred FLASH 3 V NOR TYPE MICROSEMI CORP , compliant EAR99 8542.32.00.51
W7464M32V1-120SBI
Microsemi Corporation
Check for Price Transferred FLASH 3 V NOR TYPE MICROSEMI CORP , compliant EAR99 8542.32.00.51
W7464M32V1-120SBM
Mercury Systems Inc
Check for Price Active 8.5899 Gbit 32 128K 256MX32 3.3 V 120 ns FLASH YES YES YES 1 2K 256000000 268.4355 M ASYNCHRONOUS PARALLEL 3 V YES 1.6 mA 200 µA 3.6 V 3 V CMOS MILITARY YES NOR TYPE HARDWARE/SOFTWARE R-PBGA-B107 125 °C -55 °C 107 PLASTIC/EPOXY BGA BGA107,9X12,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 2.73 mm 17.1 mm 14.1 mm MERCURY SYSTEMS INC BGA, BGA107,9X12,40 compliant 3A001.A.2.C 8542.32.00.51
W7464M32V1-120SBI
Mercury Systems Inc
Check for Price Active 8.5899 Gbit 32 128K 256MX32 3.3 V 120 ns FLASH YES YES YES 1 2K 256000000 268.4355 M ASYNCHRONOUS PARALLEL 3 V YES 1.6 mA 200 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE HARDWARE/SOFTWARE R-PBGA-B107 85 °C -40 °C 107 PLASTIC/EPOXY BGA BGA107,9X12,40 RECTANGULAR GRID ARRAY YES BALL 1 mm BOTTOM 2.73 mm 17.1 mm 14.1 mm MERCURY SYSTEMS INC BGA, BGA107,9X12,40 compliant EAR99 8542.32.00.51