Filter Your Search
1 - 1 of 1 results
|
W742C810
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 4 | 3.58 MHz | 8192 | 532 | 3.58 MHz | 20 | YES | 3 V | MICROCONTROLLER | CMOS | BUILT IN LCD DRIVER | NO | NO | NO | NO | 8 | NO | MROM | 1 mA | 5.5 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | TIN LEAD | GULL WING | 650 µm | QUAD | 3.32 mm | 14 mm | 20 mm | WINBOND ELECTRONICS CORP | QFP | 14 X 20 MM, 2.75 MM HEIGHT, QFP-100 | 100 | not_compliant | 8542.31.00.01 |