Filter Your Search
1 - 4 of 4 results
|
W49L401TS70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 8K,4K,16K,32K | 256KX16 | 3.3 V | 70 ns | FLASH | TOP | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.51 | ||
|
W49L401TT70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 8K,4K,16K,32K | 256KX16 | 3.3 V | 70 ns | FLASH | TOP | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
W49L401T-70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 8K,4K,16K,32K | 256KX16 | 3.3 V | 70 ns | FLASH | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | ||
|
W49L401S-70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 4.1943 Mbit | 16 | 8K,4K,16K,32K | 256KX16 | 3.3 V | 70 ns | FLASH | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | 2K words | PARALLEL | 3.3 V | YES | 50 µA | 25 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, SOP44,.63 | 44 | compliant | EAR99 | 8542.32.00.51 |