Filter Your Search
1 - 1 of 1 results
|
W49F020-90B
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 8 | 8K,248K | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM | YES | YES | 1 | 1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 41.91 mm | 15.24 mm | WINBOND ELECTRONICS CORP | DIP | PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 |