Parametric results for: w48c101-01h under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: w48c10101h
Select parts from the table below to compare.
Compare
Compare
W48C101-01HT
Cypress Semiconductor
Check for Price No Transferred 14.3182 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 3.3V SUPPLY 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e0 1 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm CYPRESS SEMICONDUCTOR CORP SSOP SSOP, 48 compliant EAR99 8542.39.00.01
W48C101-01HT
Silicon Laboratories Inc
Check for Price Obsolete 14.3182 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS CAN ALSO OPERATE AT 3.3V SUPPLY 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm SPECTRALINEAR INC SSOP SSOP, 48 unknown EAR99 8542.39.00.01
W48C101-01H
Silicon Laboratories Inc
Check for Price Obsolete 14.3182 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS IT ALSO REQUIRES 2.5V SUPPLY 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 2.794 mm 7.5057 mm 15.875 mm SPECTRALINEAR INC SSOP SSOP, 48 unknown EAR99 8542.39.00.01
W48C101-01H
Ic Works Inc
Check for Price No Obsolete 14.318 MHz 100 MHz YES 3.3 V Spread Spectrum EMI Reduction Clock CMOS 185 mA 3.6 V 3 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 635 µm DUAL IC WORKS INC 0.300 INCH, SSOP-48 unknown