Filter Your Search
1 - 1 of 1 results
|
W2A4YC152M4Z2A
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 1.5 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 4 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 1 | 8 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER/EMBOSSED, 7 INCH | YES | 500 µm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | 3.5 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 2023-01-17 | e | DRC Conflict Free | CMRT V6.22 | AEC-Q200 | [object Object],[object Object] |