Filter Your Search
1 - 10 of 12,657 results
|
W2A2YC102MAT2A
Kyocera AVX Components
|
$0.1956 | Yes | Yes | Active | 1 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
W2A2YC104MAT2F
Kyocera AVX Components
|
$0.2048 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
W2A2YC104MAT2A
Kyocera AVX Components
|
$0.2048 | Yes | Yes | Active | 100 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
W2A2YC473KAT2A
Kyocera AVX Components
|
$0.2845 | Yes | Yes | Active | 47 nF | 16 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
W2A2ZC104MAT2F
Kyocera AVX Components
|
$0.4111 | Yes | Yes | Active | 100 nF | 10 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
W2A25C104K4Z2A
Kyocera AVX Components
|
$0.4960 | Yes | Yes | Active | 100 nF | 50 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
W2A25C103M4Z2F
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 50 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
W2A25C183J4T2F
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 18 nF | 50 V | 5 % | 0508 | X7R | 5 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | |||
|
W2A25C393K4X2F
Kyocera AVX Components
|
Check for Price | No | Active | 39 nF | 50 V | 10 % | 0508 | X7R | 10 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | e0 | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | CHIP | RECTANGULAR PACKAGE | SMT | TR, PAPER, 7 INCH | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 | ||||
|
W2A2YC103M4Z2F
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 10 nF | 16 V | 20 % | 0508 | X7R | 20 % | SURFACE MOUNT | CERAMIC | ARRAY/NETWORK CAPACITOR | ISOLATED C NETWORK | 2 | 15% ppm/°C | AEC-Q200 | 125 °C | -55 °C | 1 | 4 | DIP | RECTANGULAR PACKAGE | DIP | TR, PAPER, 7 INCH | YES | 1 mm | WRAPAROUND | 940 µm | 1.3 mm | 940 µm | 2.1 mm | AVX CORP | CHIP, | compliant | EAR99 | 8532.25.00.45 |