Filter Your Search
1 - 10 of 28 results
|
W29F102P-55
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
W29F102Q-45B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | ||||
|
W29F201S-55
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 55 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
W29F102Q-70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | 10 X 14 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||||
|
W29F102Q-45
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, | 40 | unknown | EAR99 | 8542.32.00.51 | ||||
|
W29F201S-70
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G44 | Not Qualified | e3 | 70 °C | 44 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3 mm | 28.19 mm | 13.3 mm | WINBOND ELECTRONICS CORP | SOIC | SOP, | 44 | unknown | EAR99 | 8542.32.00.51 | ||
|
W29F102P-70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 70 ns | FLASH | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | WINBOND ELECTRONICS CORP | LCC | PLASTIC, LCC-44 | 44 | unknown | EAR99 | 8542.32.00.51 | ||||||
|
W29F102P-55B
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 55 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.51 | ||||
|
W29F201Q-70B
Winbond Electronics Corp
|
Check for Price | Obsolete | 2.0972 Mbit | 16 | 128KX16 | 5 V | 70 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | WINBOND ELECTRONICS CORP | TSOP | TSOP1, | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
W29F102P-45
Winbond Electronics Corp
|
Check for Price | Obsolete | 1.0486 Mbit | 16 | 64KX16 | 5 V | 45 ns | FLASH | HARDWARE DATA PROTECTION; 10 YEARS DATA RETENTION | 10 | 1 | 64000 | 65.536 k | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 4.7 mm | 16.5862 mm | 16.5862 mm | WINBOND ELECTRONICS CORP | LCC | QCCJ, | 44 | unknown | EAR99 | 8542.32.00.51 |