Filter Your Search
1 - 1 of 1 results
|
W29C020T-12B
Winbond Electronics Corp
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 8K,240K,8K | 256KX8 | 5 V | 120 ns | FLASH | 128 BYTE PAGE WRITE; DATA RETENTION= 10 YEARS | BOTTOM/TOP | NO | YES | 10 | 10000 Write/Erase Cycles | 1 | 1,1,1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | WINBOND ELECTRONICS CORP | TSOP1 | TSOP1, TSSOP32,.8,20 | 32 | not_compliant | EAR99 | 8542.32.00.51 |