Parametric results for: w28-xq1a-0 under Circuit Breaker

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: w28xq1a0
Select parts from the table below to compare.
Compare
Compare
W28-XQ1A-0.75
TE Connectivity
$4.0311 Yes No Active 250 V 32 V 750 mA THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4.5 s CSA; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 13.72 mm 38.99 mm 15.88 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
W28-XQ1A-0.50
TE Connectivity
$5.9125 Yes Yes Active 250 V 32 V 500 mA THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4.5 s CSA; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 19.31 mm 38.99 mm 19.31 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity
W28-XQ1A-0.25
TE Connectivity
$7.2822 Yes No Active 250 V 32 V 250 mA THERMAL CIRCUIT BREAKER PUSH TO RESET SERIES TRIP 1 kA 4.5 s CSA; UL; VDE PANEL MOUNT 1 NO QUICK CONNECT 13.72 mm 38.99 mm 15.88 mm TE CONNECTIVITY LTD ROHS COMPLIANT compliant TE Connectivity