Parametric results for: w25x16vsfig under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: w25x16vsfig
Select parts from the table below to compare.
Compare
Compare
W25X16VSFIG
Winbond Electronics Corp
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 18 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 10.285 mm 7.49 mm WINBOND ELECTRONICS CORP SOIC SOP, SOP16,.4 16 unknown EAR99 8542.32.00.51 Winbond
W25X16-VSFI-G
Winbond Electronics Corp
Check for Price Yes Obsolete 16.7772 Mbit 1 16MX1 3 V 33 MHz FLASH 1 16000000 16.7772 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 260 40 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 10.285 mm 7.49 mm WINBOND ELECTRONICS CORP SOIC SOP, 16 unknown