Parametric results for: w25q40bwsnig under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: w25q40bwsnig
Select parts from the table below to compare.
Compare
Compare
W25Q40BWSNIG
Winbond Electronics Corp
Check for Price Yes Active 4.1943 Mbit 8 512KX8 1.8 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V SPI 10 µA 25 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm WINBOND ELECTRONICS CORP SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51 Winbond