Filter Your Search
1 - 2 of 2 results
|
W25Q32JVSSIQ
Winbond Electronics Corp
|
$0.6991 | Yes | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 133 MHz | FLASH | 2.7V NOMINAL AVAILABLE WITH 104MHZ | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | compliant | EAR99 | 8542.32.00.51 | Winbond | ||||
|
W25Q32JVSSIQTR
Winbond Electronics Corp
|
Check for Price | Yes | Active | 33.5544 Mbit | 8 | 4MX8 | 3 V | 133 MHz | FLASH | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | e3 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | WINBOND ELECTRONICS CORP | compliant | 3A991.B.1.A | 8542.32.00.51 | Winbond | SOP, |