Filter Your Search
1 - 1 of 1 results
|
W25Q32BVZPIG
Winbond Electronics Corp
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 3 V | 80 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 5 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | WINBOND ELECTRONICS CORP | SON | 6 X 5 MM, GREEN, WSON-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Winbond |