Filter Your Search
1 - 2 of 2 results
|
W254BXT
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | SPECTRALINEAR INC | TSSOP | 6.10 MM, TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 | ||||
|
W254BXT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 14.318 MHz | 133 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G48 | Not Qualified | e4 | 1 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | CYPRESS SEMICONDUCTOR CORP | TSSOP | 6.10 MM, TSSOP-48 | 48 | compliant | EAR99 | 8542.39.00.01 |