Filter Your Search
1 - 2 of 2 results
|
W24-10RJI
TT Electronics Welwyn Components
|
$1.9567 | Yes | Yes | Active | 10 Ω | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 30 mm | 8 mm | 53.5 mm | WELWYN COMPONENTS LTD | Axial, | compliant | EAR99 | 8533.21.00.80 | |||
|
W24-10RJI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 Ω | 5 % | 14 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 750 V | 200 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 30 mm | 8 mm | 53.5 mm | TT ELECTRONICS PLC | AXIAL LEADED | compliant | TT Electronics |