Parametric results for: w232-09 under Clock Drivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: w23209
Select parts from the table below to compare.
Compare
Compare
W232-09
Cypress Semiconductor
Check for Price No Obsolete 3.3 V 1 YES TSSOP PLL BASED CLOCK DRIVER 140 MHz STANDARD 10 100 ps 3.63 V 2.97 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.2 mm 4.4 mm 7.8 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP, 24 unknown 8542.39.00.01
W232-09XT
Cypress Semiconductor
Check for Price Obsolete 3.3 V 1 YES TSSOP 232 PLL BASED CLOCK DRIVER 140 MHz STANDARD 10 100 ps 3.63 V 2.97 V COMMERCIAL R-PDSO-G24 Not Qualified 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP, 24 unknown 8542.39.00.01
W232-09X
Cypress Semiconductor
Check for Price No Obsolete 3.3 V 1 YES TSSOP 232 PLL BASED CLOCK DRIVER 140 MHz STANDARD 12 mA 10 100 ps 3.63 V 2.97 V COMMERCIAL R-PDSO-G24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 650 µm DUAL 1.1 mm 4.4 mm 7.8 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP24,.25 24 not_compliant 8542.39.00.01