Filter Your Search
1 - 10 of 512 results
|
W2120RGLB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 20 Ω | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 2 % | 100 V | ||||||||||||||||||||||||||||||||
|
W21280RFLB
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 280 Ω | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | BULK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 1 % | 100 V | ||||||||||||||||||||||||||||||||
|
W212R2GLFA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 350 °C | -55 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 2 % | 100 V | ||||||||||||||||||||||||||||||||||
|
BK/AGW-2-1/2B
Eaton Corporation
|
Check for Price | Active | 32 V | 2.5 A | FAST | ELECTRIC FUSE | 7 J | INLINE/HOLDER | BOX | NO | END CAP | 22.35 mm | 6.35 mm | EATON CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
W21232RFLFA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 232 Ω | 350 °C | -55 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 1 % | 100 V | ||||||||||||||||||||||||||||||||||
|
W2124RGLFA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 24 Ω | 350 °C | -55 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 2 % | 100 V | ||||||||||||||||||||||||||||||||||
|
W21280RFR
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 280 Ω | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | TR | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 1 % | 100 V | ||||||||||||||||||||||||||||||||
|
W21255RFLFA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 255 Ω | 350 °C | -55 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 1 % | 100 V | ||||||||||||||||||||||||||||||||||
|
W212R1FA
TT Electronics Resistors
|
Check for Price | No | Yes | Active | 2.1 Ω | e1 | 350 °C | -55 °C | THROUGH HOLE MOUNT | AMMO PACK | NO | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | TT ELECTRONICS PLC | Axial, | compliant | EAR99 | 8533.21.00.80 | All-Welded | 800 µm | 22.75 mm | 2 | 5.6 mm | 12.7 mm | TUBULAR PACKAGE | Axial | 3 W | 25 °C | FIXED RESISTOR | WIRE WOUND | 200 ppm/°C | 1 % | 100 V | ||||||||||||||||||||||||||||||||
|
W212HT
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | ALSO REQUIRES 3.3V SUPPLY | e0 | 70 °C | YES | Tin/Lead (Sn/Pb) | CYPRESS SEMICONDUCTOR CORP | SSOP, | compliant | EAR99 | 8542.39.00.01 | 48 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | CMOS | SSOP | 48 | R-PDSO-G48 | 15.875 mm | 1 | 146 MHz | PLASTIC/EPOXY | SSOP | NOT SPECIFIED | 14.3182 MHz | Not Qualified | 2.794 mm | 2.625 V | 2.375 V | 2.5 V | COMMERCIAL | GULL WING | 635 µm | DUAL | NOT SPECIFIED | 7.5 mm | CLOCK GENERATOR, PROCESSOR SPECIFIC |