Parametric results for: w1034hd under Visible LEDs

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: w1034hd
Select parts from the table below to compare.
Compare
Part Number
W1034HD
Kingbright
Most Relevant Technical Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Color Forward Current-Max
Number of Functions Surface Mount
Mounting Feature
Luminous Intensity-Nom
Peak Wavelength
Viewing Angle
Lens Type
Additional Feature
Configuration Optoelectronic Device Type
T-code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Packing Method
Shape
Terminal Pitch
Overall Height
Size
Ihs Manufacturer
Reach Compliance Code
HTS Code
Yes Active BRIGHT RED 25 mA 1 NO RADIAL MOUNT 1.0 mcd 700 nm 70 deg DIFFUSED RED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-3/4 85 °C -40 °C 2 BULK CYLINDRICAL 2.54 mm 5 mm 2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00
Compare
W1034HD
Kingbright
Check for Price Buy Yes Active BRIGHT RED 25 mA 1 NO RADIAL MOUNT 1.0 mcd 700 nm 70 deg DIFFUSED RED HIGH RELIABILITY SINGLE SINGLE COLOR LED T-3/4 85 °C -40 °C 2 BULK CYLINDRICAL 2.54 mm 5 mm 2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00