Parametric results for: w0805r-12-1002-a under Thin Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: w0805r121002a
Select parts from the table below to compare.
Compare
Compare
PFC-W0805R-12-1002-A
SEI Stackpole Electronics Inc
Check for Price No Active 10 kΩ 0.05 % 250 mW 0805 SMT -10,10 ppm/°C FIXED RESISTOR THIN FILM PFC(COMMERCIAL) PFC(COMMERCIAL) 100 V e0 150 °C -65 °C Chip TR Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier 510 µm 2.06 mm 1.27 mm INTERNATIONAL RESISTIVE CO INC SMT, 0805 unknown
PFC-W0805R-12-1002-A
TT Electronics Resistors
Check for Price No No Active 10 kΩ 0.05 % 250 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PCF-W0805R-12-1002-A-P-LT
TT Electronics Resistors
Check for Price No No Obsolete 10 kΩ 0.05 % 100 mW 0805 SURFACE MOUNT 10 ppm/°C FIXED RESISTOR THIN FILM PCF PRECISION 70 °C YES 100 V e0 155 °C 2 RECTANGULAR PACKAGE TR, PAPER Tin/Lead (Sn/Pb) WRAPAROUND TT ELECTRONICS PLC CHIP compliant EAR99 8533.21.00.30
PFC-W0805-R-12-1002-A
TT Electronics Resistors
Check for Price No No Active 10 kΩ 0.05 % 250 mW 0805 SURFACE MOUNT SMT 10 ppm/°C FIXED RESISTOR THIN FILM PRECISION 70 °C YES 100 V e0 150 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WRAPAROUND 510 µm 2.06 mm 1.27 mm TT ELECTRONICS PLC SMT, 0805 compliant EAR99 8533.21.00.30