Filter Your Search
1 - 1 of 1 results
|
W0805AS-11-370RQPB
TT Electronics Resistors
|
Check for Price | Active | 370 Ω | 0.02 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | unknown | EAR99 | 8533.21.00.30 |