Filter Your Search
1 - 1 of 1 results
|
SMBYW04-200
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 70 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -40 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | STMICROELECTRONICS | DO-214AB | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |