Filter Your Search
1 - 2 of 2 results
|
VXM9-1KT-32-30M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 30 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM9-1KT-32-30M0000000
Vectron International
|
Check for Price | Yes | Transferred | 30 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L2.0XB1.6XH0.55 (mm)/L0.079XB0.063XH0.022 (inch) | VECTRON INTERNATIONAL | unknown | 8541.60.00.60 |