Filter Your Search
1 - 3 of 3 results
|
VXM5-1HT-00-54M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 54 MHz | 10 ppm | 0.0035 % | 5 PPM/ FIRST YEAR | 30 Ω | 5mm X 3.2mm X 0.9mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5mm X 3.2mm X 0.9mm | MICROSEMI CORP | compliant | 8541.60.00.60 | ||
|
VXM5-1HT-00-54M0000000_SNPBDIP
Microchip Technology Inc
|
Check for Price | No | Active | 54 MHz | 10 ppm | 0.0035 % | 5 PPM/ FIRST YEAR | 30 Ω | 5mm X 3.2mm X 0.9mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5mm X 3.2mm X 0.9mm | MICROCHIP TECHNOLOGY INC | compliant | 8541.60.00.60 | ||
|
VXM5-1HT-00-54M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 54 MHz | 10 ppm | 0.0035 % | 5 PPM/ FIRST YEAR | 30 Ω | 5mm X 3.2mm X 0.9mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e0 | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 5mm X 3.2mm X 0.9mm | VECTRON INTERNATIONAL | compliant |