Filter Your Search
1 - 10 of 12,830 results
|
VXC4-1DT-32-10M0010000
Vectron International
|
Check for Price | Yes | Transferred | 10.001 MHz | 10 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 50 Ω | 32 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.50 | ||||
|
VXC1-3B5-10M000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10 MHz | 20 ppm | 0.005 % | 5 PPM/FIRST YEAR | 60 Ω | 10 pF | 7mm x 5mm x 1.7mm | 70 °C | PARALLEL - 3RD OVERTONE | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | 7mm x 5mm x 1.7mm | MICROSEMI CORP | compliant | 8541.60.00.50 | ||||||
|
ECS-110.5-20-4VX-CKP
ECS International Inc
|
Check for Price | Yes | Active | 11.0592 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 60 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | HC-49USSX, 2 PIN | |||
|
ECS-160-20-4VX-CGP
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.35mm x 5.0mm x 2.26mm | 105 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | HC-49USSX, 2 PIN | |||
|
ECS-080-S-4VX-CGP
ECS International Inc
|
Check for Price | Yes | Active | 8 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 80 Ω | 11.35mm x 5.0mm x 2.26mm | 105 °C | SERIES - FUNDAMENTAL | 500 µW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | HC-49USSX, 2 PIN | ||||
|
ECS-143-10-4VX-CTY
ECS International Inc
|
Check for Price | Yes | Active | 14.3182 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 50 Ω | 10 pF | 11.35mm x 5.0mm x 2.26mm | 85 °C | PARALLEL - FUNDAMENTAL | 500 µW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 5.0mm x 2.26mm | ECS INC INTERNATIONAL | compliant | 8541.60.00.50 | HC-49USSX, 2 PIN | |||
|
VXC4-1FE-06-20M0010000
Vectron International
|
Check for Price | Yes | Transferred | 20.001 MHz | 10 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 | |||
|
VXC1-1GE-32-20M0010000
Vectron International
|
Check for Price | Yes | Transferred | 20.001 MHz | 10 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 32 pF | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 7 INCH | 10 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) | VECTRON INTERNATIONAL | compliant | 8541.60.00.60 | |||
|
VXC4-1FE-00-20M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 20 MHz | 10 ppm | 0.0025 % | 5 PPM/ FIRST YEAR | 40 Ω | 7.0mm x 5.0mm x 1.1mm | 85 °C | SERIES - FUNDAMENTAL | 10 µW | e0 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.1mm | VECTRON INTERNATIONAL | compliant | ||||||
|
VXC4-1GW-00-26M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 26 MHz | 10 ppm | 0.003 % | 5 PPM/ FIRST YEAR | 30 Ω | 7.0mm x 5.0mm x 1.1mm | 70 °C | SERIES - FUNDAMENTAL | 10 µW | e0 | -10 °C | 70 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 1.1mm | MICROSEMI CORP | compliant | 8541.60.00.60 |