Parametric results for: vxch2b under Quartz Crystals

Filter Your Search

1 - 10 of 12,830 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: vxc
Select parts from the table below to compare.
Compare
Compare
VXC4-1DT-32-10M0010000
Vectron International
Check for Price Yes Transferred 10.001 MHz 10 ppm 0.0015 % 5 PPM/FIRST YEAR 50 Ω 32 pF L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) 70 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 70 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) VECTRON INTERNATIONAL compliant 8541.60.00.50
VXC1-3B5-10M000
Microsemi Corporation
Check for Price Yes Transferred 10 MHz 20 ppm 0.005 % 5 PPM/FIRST YEAR 60 Ω 10 pF 7mm x 5mm x 1.7mm 70 °C PARALLEL - 3RD OVERTONE 10 µW -20 °C 70 °C SURFACE MOUNT YES 7mm x 5mm x 1.7mm MICROSEMI CORP compliant 8541.60.00.50
ECS-110.5-20-4VX-CKP
ECS International Inc
Check for Price Yes Active 11.0592 MHz 10 ppm 0.001 % 5 PPM/FIRST YEAR 60 Ω 20 pF 11.35mm x 5.0mm x 2.26mm 105 °C PARALLEL - FUNDAMENTAL 500 µW e3 -40 °C 105 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 5.0mm x 2.26mm ECS INC INTERNATIONAL compliant 8541.60.00.50 HC-49USSX, 2 PIN
ECS-160-20-4VX-CGP
ECS International Inc
Check for Price Yes Active 16 MHz 10 ppm 0.003 % 5 PPM/FIRST YEAR 50 Ω 20 pF 11.35mm x 5.0mm x 2.26mm 105 °C PARALLEL - FUNDAMENTAL 500 µW e3 -40 °C 105 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 5.0mm x 2.26mm ECS INC INTERNATIONAL compliant 8541.60.00.50 HC-49USSX, 2 PIN
ECS-080-S-4VX-CGP
ECS International Inc
Check for Price Yes Active 8 MHz 10 ppm 0.003 % 5 PPM/FIRST YEAR 80 Ω 11.35mm x 5.0mm x 2.26mm 105 °C SERIES - FUNDAMENTAL 500 µW e3 -40 °C 105 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 5.0mm x 2.26mm ECS INC INTERNATIONAL compliant 8541.60.00.50 HC-49USSX, 2 PIN
ECS-143-10-4VX-CTY
ECS International Inc
Check for Price Yes Active 14.3182 MHz 10 ppm 0.002 % 5 PPM/FIRST YEAR 50 Ω 10 pF 11.35mm x 5.0mm x 2.26mm 85 °C PARALLEL - FUNDAMENTAL 500 µW e3 -30 °C 85 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 11.35mm x 5.0mm x 2.26mm ECS INC INTERNATIONAL compliant 8541.60.00.50 HC-49USSX, 2 PIN
VXC4-1FE-06-20M0010000
Vectron International
Check for Price Yes Transferred 20.001 MHz 10 ppm 0.0025 % 5 PPM/FIRST YEAR 30 Ω 6 pF L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) VECTRON INTERNATIONAL compliant 8541.60.00.60
VXC1-1GE-32-20M0010000
Vectron International
Check for Price Yes Transferred 20.001 MHz 10 ppm 0.003 % 5 PPM/FIRST YEAR 30 Ω 32 pF L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) 85 °C PARALLEL - FUNDAMENTAL TR, 7 INCH 10 µW e4 -40 °C 85 °C SURFACE MOUNT YES Gold (Au) - with Nickel (Ni) barrier L7.0XB5.0XH1.7 (mm)/L0.276XB0.197XH0.067 (inch) VECTRON INTERNATIONAL compliant 8541.60.00.60
VXC4-1FE-00-20M0000000_SNPBDIP
Vectron International
Check for Price No Transferred 20 MHz 10 ppm 0.0025 % 5 PPM/ FIRST YEAR 40 Ω 7.0mm x 5.0mm x 1.1mm 85 °C SERIES - FUNDAMENTAL 10 µW e0 -40 °C 85 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.0mm x 5.0mm x 1.1mm VECTRON INTERNATIONAL compliant
VXC4-1GW-00-26M0000000_SNPBDIP
Microsemi Corporation
Check for Price No Transferred 26 MHz 10 ppm 0.003 % 5 PPM/ FIRST YEAR 30 Ω 7.0mm x 5.0mm x 1.1mm 70 °C SERIES - FUNDAMENTAL 10 µW e0 -10 °C 70 °C SURFACE MOUNT YES Tin/Lead (Sn/Pb) 7.0mm x 5.0mm x 1.1mm MICROSEMI CORP compliant 8541.60.00.60