Filter Your Search
1 - 1 of 1 results
|
VX-721-EDT-KECN-718M750000
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 718.75 MHz | 20 % | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 3.3 V | 1.2 ns | NO | 50 ppm | 10 % | 1.2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.62mm | VECTRON INTERNATIONAL | compliant | Clock |