Filter Your Search
1 - 3 of 3 results
|
VX-702-ECE-KXAN-10M2400000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 10.24 MHz | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | ROHS COMPLIANT, LCC PACKAGE-6 | compliant | Clock | ||||||
|
VX-702-ECE-KXAN-10M2400000
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 10.24 MHz | 20 % | 50 OHM | 3.3 V | LVPECL | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 7.49mm x 5.08mm x 2.13mm | MICROCHIP TECHNOLOGY INC | ROHS COMPLIANT, LCC PACKAGE-6 | compliant | Clock | ||||
|
VX-702-ECE-KXAN-10M2400000
Vectron International
|
Check for Price | Yes | Yes | Transferred | 10.24 MHz | 50 OHM | 3.3 V | LVPECL | VX-702 | TAPE AND REEL; ENABLE/DISABLE FUNCTION | 3 V | 300 mV | 1 ns | NO | 50 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, LCC PACKAGE-6 | compliant | Clock |