Filter Your Search
1 - 1 of 1 results
|
VX-700-ECE-S6407-155M520000
Microchip Technology Inc
|
Check for Price | Yes | Active | 155.52 MHz | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 3 V | 300 mV | 1 ns | NO | 10 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.49mm x 5.08mm x 2.13mm | MICROCHIP TECHNOLOGY INC | LCC,6 PIN | compliant | Clock |