Filter Your Search
1 - 2 of 2 results
|
VX-5013-ECE-3050-400M0
Microsemi Corporation
|
Check for Price | Yes | Transferred | 400 MHz | 30 % | 50 OHM | 3.3 V | PECL | TR | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 14.4mm x 9.5mm x 5.9mm | MICROSEMI CORP | SMD, 6 PIN | compliant | Clock | ||||
|
VX-5013-ECE-3050-400M0
Vectron International
|
Check for Price | Yes | Transferred | 400 MHz | 30 % | 50 OHM | 3.3 V | PECL | COMPLEMENTARY OUTPUT | 3.3 V | 1 ns | NO | 200 ppm | 10 % | 1 ns | 90 mA | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.37,200 | YES | 14.4mm x 9.5mm x 5.9mm | VECTRON INTERNATIONAL | DILCC4,.37,200 | compliant | Clock |