Filter Your Search
1 - 2 of 2 results
|
VVC4-BGB-74M250
Vectron International
|
Check for Price | Yes | Yes | Transferred | 74.25 MHz | 3.3 V | CMOS | VVC4 | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 10 ns | NO | 50 ppm | 20 % | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | Clock | ||
|
VVC4-BGB-74M250
Microsemi Corporation
|
Check for Price | Transferred | 74.25 MHz | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 V | 300 mV | 10 ns | NO | 50 ppm | 20 % | 10 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | MICROSEMI CORP | unknown | Clock |