Filter Your Search
1 - 1 of 1 results
|
VV-701-1059-26M0000000
Vectron International
|
Check for Price | Transferred | 26 MHz | 20 % | 15 pF | 3.3 V | CMOS | AVAILABLE WITH SUPPLY VOLTAGE OF 5V; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 4.5 V | 500 mV | 5 ns | NO | 150 ppm | 5 % | 5 ns | 3.465 V | 3.135 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | VECTRON INTERNATIONAL | SMD, 6 PIN | compliant | Clock |