Filter Your Search
1 - 5 of 5 results
|
VUO100
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 100 A | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | 1 kA | 1 | Not Qualified | R-XUFM-D5 | e4 | 5 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | GOLD OVER NICKEL | SOLDER LUG | UPPER | IXYS CORP | R-XUFM-D5 | 5 | compliant | EAR99 | 8541.10.00.80 | |||||||
|
VUO100-12NO7
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.2 kV | 6 | 1 kA | 3 | Not Qualified | R-PUFM-X11 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 11 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | R-PUFM-X11 | compliant | EAR99 | 8541.10.00.80 | |||||
|
VUO100-16NO7
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.6 kV | 6 | 1 kA | 3 | Not Qualified | R-PUFM-X11 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 11 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | R-PUFM-X11 | compliant | EAR99 | 8541.10.00.80 | |||||
|
VUO100-08NO7
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 800 V | 6 | 1 kA | 3 | Not Qualified | R-PUFM-X11 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 11 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | R-PUFM-X11 | compliant | EAR99 | 8541.10.00.80 | |||||
|
VUO100-14NO7
IXYS Corporation
|
Check for Price | Yes | Yes | Obsolete | 100 A | 1.4 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 6 ELEMENTS | NO | 1.4 kV | 6 | 1 kA | 3 | Not Qualified | R-PUFM-X11 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 11 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | IXYS CORP | R-PUFM-X11 | compliant | EAR99 | 8541.10.00.80 |