Filter Your Search
1 - 4 of 4 results
|
VTSR2001391GTF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 390 Ω | 2 % | 1.2 W | 1726 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 390 Ω | BUSSED | 1 | 70 °C | 390 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 19 | 20 | TR, 13 INCH | MATTE TIN | GULL WING | 1.09 mm | 4.39 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | TSSOP | compliant | ||||||
|
VTSR2001391GUF
Vishay Intertechnologies
|
Check for Price | Yes | Active | 390 Ω | 2 % | 1.2 W | 1726 | SURFACE MOUNT | TSSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 390 Ω | BUSSED | 1 | 70 °C | 390 Ω | YES | 50 V | e3 | 150 °C | -55 °C | Rectangular | 19 | 20 | TUBE | MATTE TIN | GULL WING | 1.09 mm | 4.39 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | TSSOP | compliant | ||||||
|
VTSR2001391GTF
Vishay Dale
|
Check for Price | Active | unknown | |||||||||||||||||||||||||||||||||||||||
|
VTSR2001391GT1
Vishay Thin Film
|
Check for Price | Yes | Yes | Obsolete | 2 % | 1.2 W | 1726 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | FLAME PROOF | 100 mW | 390 Ω | BUSSED | 1 | 70 °C | YES | 50 V | e3 | 150 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | TR | Matte Tin (Sn) | GULL WING | VISHAY THIN FILM | DIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.10 |