Filter Your Search
1 - 7 of 7 results
|
VTO-9032R
Hewlett Packard Co
|
Check for Price | Transferred | 50 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 640 MHz | 320 MHz | 10 dBm | -95 dBc/Hz | 2 dB | 50 mA | 65 °C | THROUGH HOLE MOUNT | 4 | NO | 12.7mm x 4.572mm | HEWLETT PACKARD CO | unknown | ||||||||||||||
|
VTO-9032
Agilent Technologies Inc
|
Check for Price | No | Transferred | 640 MHz | 50 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 640 MHz | 320 MHz | 10 dBm | -95 dBc/Hz | 2 dB | 50 mA | BIPOLAR | e0 | Not Qualified | 65 °C | THROUGH HOLE MOUNT | 4 | METAL | CAN4,.3 | NO | Tin/Lead (Sn/Pb) | 12.7mm x 5.08mm | AGILENT TECHNOLOGIES INC | unknown | CAN4,.3 | |||||
|
VTO-9032
Hewlett Packard Co
|
Check for Price | No | Transferred | 640 MHz | 50 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 640 MHz | 320 MHz | 10 dBm | -95 dBc/Hz | 2 dB | 50 mA | BIPOLAR | e0 | Not Qualified | 65 °C | THROUGH HOLE MOUNT | 4 | METAL | CAN4,.3 | NO | Tin/Lead (Sn/Pb) | 12.7mm x 5.08mm | HEWLETT PACKARD CO | unknown | CAN4,.3 | |||||
|
VTO-9032R
Agilent Technologies Inc
|
Check for Price | Obsolete | VOLTAGE CONTROLLED OSCILLATOR | AGILENT TECHNOLOGIES INC | unknown | ||||||||||||||||||||||||||||
|
VTO-9032
Avago Technologies
|
Check for Price | Obsolete | 50 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 5 MHz/V | 640 MHz | 320 MHz | 10 dBm | -95 dBc/Hz | 2 dB | 50 mA | 65 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 5.08mm | AVAGO TECHNOLOGIES INC | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
VTO-9032
Broadcom Limited
|
Check for Price | Obsolete | 50 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 5 MHz/V | 640 MHz | 320 MHz | 10 dBm | -95 dBc/Hz | 2 dB | 50 mA | 65 °C | THROUGH HOLE MOUNT | NO | 12.7mm x 5.08mm | BROADCOM LTD | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
VTO-9032
Avantek Inc
|
Check for Price | Obsolete | 50 kHz | 15 V | VOLTAGE CONTROLLED OSCILLATOR | 20 V | 640 MHz | 320 MHz | 10 dBm | -95 dBc/Hz | 2 dB | 50 mA | 65 °C | THROUGH HOLE MOUNT | 4 | NO | 12.7mm x 4.318mm | AVANTEK INC | unknown |