Filter Your Search
1 - 3 of 3 results
|
VTO-4301-K
Avago Technologies
|
Check for Price | Obsolete | 43.018 GHz | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 40 MHz/V | 3 dBm | -95 dBc/Hz | 150 mA | 8.2 V | 7.8 V | 75 °C | CHASSIS MOUNT | NO | 29.9974mm x 24.13mm x 10.16mm | AVAGO TECHNOLOGIES INC | unknown | 5A991.B.1 | 8542.39.00.01 | ||
|
VTO-4301-K
Broadcom Limited
|
Check for Price | Obsolete | 43.018 GHz | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 40 MHz/V | 3 dBm | -95 dBc/Hz | 150 mA | 8.2 V | 7.8 V | 75 °C | CHASSIS MOUNT | NO | 29.9974mm x 24.13mm x 10.16mm | BROADCOM INC | unknown | 5A991.B.1 | 8542.39.00.01 | ||
|
VTO-4301-K
Agilent Technologies Inc
|
Check for Price | Transferred | 100 kHz | VOLTAGE CONTROLLED OSCILLATOR | 10 V | 40 MHz/V | 3 dBm | -95 dBc/Hz | 150 mA | 8.2 V | 7.8 V | 75 °C | CHASSIS MOUNT | NO | 29.9974mm x 24.13mm x 10.16mm | AGILENT TECHNOLOGIES INC | unknown |