Filter Your Search
1 - 3 of 3 results
|
VTDCFBPI008G
Virtium
|
Check for Price | Yes | Contact Manufacturer | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | FLASH | IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE | 1 | 8000000000 | 8.5899 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-XSMA-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 3.35 mm | 42.8 mm | 36.4 mm | VIRTIUM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||
|
VTDCFBPI016G
Virtium
|
Check for Price | Yes | Contact Manufacturer | 137.439 Gbit | 8 | 16GX8 | 3.3 V | FLASH | IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE | 1 | 16000000000 | 17.1799 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-XSMA-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 3.35 mm | 42.8 mm | 36.4 mm | VIRTIUM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 | ||
|
VTDCFBPI004G
Virtium
|
Check for Price | Yes | Contact Manufacturer | 34.3597 Gbit | 8 | 4GX8 | 3.3 V | FLASH | IT ALSO OPERATES AT 5 V NOMINAL SUPPLY VOLTAGE | 1 | 4000000000 | 4.295 G | ASYNCHRONOUS | PARALLEL | 3.3 V | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-XSMA-N50 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 50 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | SINGLE | 3.35 mm | 42.8 mm | 36.4 mm | VIRTIUM TECHNOLOGY INC | , | unknown | EAR99 | 8542.32.00.51 |