Filter Your Search
1 - 4 of 4 results
|
VTD3-H1CA-50M00
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 5 ppm | 61.44 MHz | 10 MHz | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | DILCC4,.38,300 | compliant | Clock | |||
|
VTD3-H1CA-50M00
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | 4.5 V | 500 mV | NO | 5 ppm | 61.44 MHz | 10 MHz | 5.25 V | 4.75 V | 60/40 % | e4 | Not Qualified | 55 °C | SURFACE MOUNT | 4 | DILCC4,.38,300 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-4 | compliant | Clock | ||||
|
VTD3-H1CA-50M000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | TAPE AND REEL | 4.5 V | 500 mV | NO | 5 ppm | 5.25 V | 4.75 V | 40/60 % | e4 | 55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | MICROSEMI CORP | ROHS COMPLIANT PACKAGE-4 | compliant | Clock | |||||||
|
VTD3-H1CA-50M000
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 50 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 5 V | CMOS | TAPE AND REEL | 4.5 V | 500 mV | NO | 5 ppm | 5.25 V | 4.75 V | 40/60 % | e4 | 55 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 11.5mm x 9.6mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Clock |