Filter Your Search
1 - 2 of 2 results
|
VTC4-B3BE-26M0000000
Vectron International
|
Check for Price | Yes | Transferred | 26 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | VECTRON INTERNATIONAL | SMD, 4 PIN | compliant | Sine | ||
|
VTC4-B3BE-26M0000000
Microsemi Corporation
|
Check for Price | Transferred | 26 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | TR, 7 INCH | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 3.465 V | 3.135 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.2mm | MICROSEMI CORP | unknown | Sine |