Filter Your Search
1 - 2 of 2 results
|
VTC2-J1CC-FREQ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | compliant | Clock | ||
|
VTC2-J1CC-FREQ
Microsemi Corporation
|
Check for Price | Transferred | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 30 MHz | 10 MHz | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | unknown | Clock |