Filter Your Search
1 - 2 of 2 results
|
VTA400/T
Micro Quality Semiconductor Inc
|
Check for Price | Transferred | 12.5 A | 1.5 V | 5 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-XUFM-D4 | 150 °C | -65 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | SOLDER LUG | UPPER | MICRO QUALITY SEMICONDUCTOR INC | unknown | ||||||||
|
VTA400/T
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 12.5 A | 1.5 V | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 400 V | 2 | AVALANCHE | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 250 A | 1 | Not Qualified | R-XUFM-D4 | e0 | 150 °C | -65 °C | ISOLATED | 4 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | unknown | EAR99 | 8541.10.00.80 |