Filter Your Search
1 - 1 of 1 results
|
VT-30.12OHM5%
Riedon
|
Check for Price | Yes | Active | 120 mΩ | 5 % | 3 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 100 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 26.5 mm | 5.6 mm | 12.7 mm | RIEDON INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |