Filter Your Search
1 - 4 of 4 results
|
VT-860-HFG-106F-48M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 48 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 2.625 V | 2.375 V | e0 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-860-HFG-106F-48M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 48 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 2.625 V | 2.375 V | e0 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | DILCC4,.06,63 | compliant | Sine | ||
|
VT-860-HFG-106F-48M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 48 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 2.625 V | 2.375 V | e4 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-860-HFG-106F-48M0000000
Vectron International
|
Check for Price | Yes | Transferred | 48 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 2.625 V | 2.375 V | e4 | 80 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | DILCC4,.06,63 | compliant | Sine |