Filter Your Search
1 - 4 of 4 results
|
VT-860-EFH-156F-16M3680000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 16.368 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 3.465 V | 3.135 V | e0 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | DILCC4,.06,63 | compliant | Sine | ||
|
VT-860-EFH-156F-16M3680000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 16.368 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-860-EFH-156F-16M3680000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 16.368 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 3.465 V | 3.135 V | e0 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Tin/Lead (Sn/Pb) | 2.0mm x 1.6mm x 0.7mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-860-EFH-156F-16M3680000
Vectron International
|
Check for Price | Yes | Transferred | 16.368 MHz | 1.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 20 ppm | 800 mV | 2.3 mA | 3.465 V | 3.135 V | e4 | 85 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.06,63 | YES | Gold (Au) - with Nickel (Ni) barrier | 2.0mm x 1.6mm x 0.7mm | VECTRON INTERNATIONAL | DILCC4,.06,63 | compliant | Sine |