Parametric results for: vt-822-eaj-2060-16m367767... under TCXO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: vt822eaj206016m3677673snpbdip
Select parts from the table below to compare.
Compare
Compare
VT-822-EAJ-2060-16M3677673_SNPBDIP
Microsemi Corporation
Check for Price No Transferred 16.3678 MHz 2 % 1 PPM/FIRST YEAR 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3 mA 3.465 V 3.135 V 55/45 % 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES 3.2mm x 2.5mm x 1.0mm MICROSEMI CORP SMD, 4 PIN compliant Clock
VT-822-EAJ-2060-16M3677673_SNPBDIP
Vectron International
Check for Price No Transferred 16.3678 MHz 2 % 1 PPM/FIRST YEAR 15 pF 3.3 V CMOS ENABLE/DISABLE FUNCTION 5 ns NO 5 ns 3 mA 3.465 V 3.135 V 55/45 % e0 70 °C -20 °C SURFACE MOUNT 4 CERAMIC DILCC4,.1,83 YES Tin/Lead (Sn/Pb) 3.2mm x 2.5mm x 1.0mm VECTRON INTERNATIONAL DILCC4,.1,83 compliant Clock