Filter Your Search
1 - 4 of 4 results
|
VT-803-FFJ-2871-40M0000000
Vectron International
|
Check for Price | Yes | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 1.1 V | 3.4 mA | 3.3 V | 2.7 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Sine | |||
|
VT-803-FFJ-2871-40M0000000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 1.1 V | 3.4 mA | 3.3 V | 2.7 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC8,.12,51/47 | compliant | Sine | |||
|
VT-803-FFJ-2871-40M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.4 mA | 3.6 V | 2.7 V | CLIPPED SINE | e4 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | YES | Gold (Au) - with Nickel (Ni) barrier | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | compliant | Sine | ||||
|
VT-803-FFJ-2871-40M0000000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 40 MHz | 0.28 % | 0.5 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 1.1 V | 3.4 mA | 3.3 V | 2.7 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 8 | CERAMIC | DILCC8,.12,51/47 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 8 PIN | compliant | Sine |