Filter Your Search
1 - 2 of 2 results
|
VT-800-EFK-507B-14M4844000_SNPBDIP
Microsemi Corporation
|
Check for Price | No | Transferred | 14.4844 MHz | 0.5 % | 1PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 1.5 mA | 3.465 V | 3.135 V | e0 | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | MICROSEMI CORP | SMD, 4 PIN | compliant | Sine | ||
|
VT-800-EFK-507B-14M4844000_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 14.4844 MHz | 0.5 % | 1PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 8 ppm | 800 mV | 1.5 mA | 3.465 V | 3.135 V | e0 | 60 °C | -10 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12,150 | YES | Tin/Lead (Sn/Pb) | 5.0mm x 3.2mm x 1.5mm | VECTRON INTERNATIONAL | DILCC4,.12,150 | compliant | Sine |