Filter Your Search
1 - 1 of 1 results
|
VT-800-EFJ-156C-14M4844000TR
Microchip Technology Inc
|
Check for Price | Obsolete | 14.4844 MHz | 1.5 % | 1 PPM/YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 3.465 V | 3.135 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.12X.2,145/90 | YES | Gold (Au) - with Nickel (Ni) barrier | 5mm x 3.2mm x 1.1mm | MICROCHIP TECHNOLOGY INC | LCC4,.12X.2,145/90 | unknown | Sine |