Filter Your Search
1 - 3 of 3 results
|
VT-702-FFR-507A-26M0000000
Vectron International
|
Check for Price | Yes | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | VECTRON INTERNATIONAL | compliant | Sine | |||||||
|
VT-702-FFR-507A-26M0000000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.15 V | 2.85 V | e4 | 55 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MICROSEMI CORP | compliant | Sine | SMD, 10 PIN | ||||||
|
VT-702-FFR-507A-26M0000000
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 26 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 5 ppm | 800 mV | 3.5 mA | 3.15 V | 2.85 V | e4 | 55 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | MICROCHIP TECHNOLOGY INC | compliant | Sine | SMD, 10 PIN |