Filter Your Search
1 - 4 of 4 results
|
VT-700-GFJ-406C-14M6171880_SNPBDIP
Microsemi Corporation
|
Check for Price | Transferred | 14.6172 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 2.94 V | 2.66 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | DILCC4,.2,212 | unknown | Sine | ||||
|
VT-700-GFJ-406C-14M6171880
Vectron International
|
Check for Price | Yes | Yes | Transferred | 14.6172 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | DILCC4,.2,212 | compliant | Sine | ||
|
VT-700-GFJ-406C-14M6171880_SNPBDIP
Vectron International
|
Check for Price | No | Transferred | 14.6172 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 2.94 V | 2.66 V | e0 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | VECTRON INTERNATIONAL | DILCC4,.2,212 | compliant | Sine | |||
|
VT-700-GFJ-406C-14M6171880
Microsemi Corporation
|
Check for Price | Transferred | 14.6172 MHz | 4 % | 1 PPM/YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | 2.5 V | 500 mV | NO | 10 ppm | 800 mV | 1.5 mA | 2.94 V | 2.66 V | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,212 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | MICROSEMI CORP | DILCC4,.2,212 | unknown | Sine |